text.skipToContent text.skipToNavigation

Manufacturer Part #

NCP3420DR2G

NCP Series 1.8 Ohm 13.2 V Surface Mount MOSFET Driver with Dual Outputs - SOIC-8

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi NCP3420DR2G - Technical Attributes
Attributes Table
Configuration: High and Low Side
No of Outputs: Dual
Output Impedance: 1.8Ω
Supply Voltage-Max: 13.2V
Package Style:  SOIC-8
Mounting Method: Surface Mount
Features & Applications

The NCP3420 is a MOSFET Driver with Dual Outputs for Synchronous Buck Converters.

The NCP3420 is a single Phase 12 V MOSFET gate driver optimized to drive the gates of both high−side and low−side power MOSFETs in a synchronous buck converter. The high−side and low−side driver is capable of driving a 3000 pF load with a 30 ns propagation delay and a 20 ns transition time. With a wide operating voltage range, high or low side MOSFET gate drive voltage can be optimized for the best efficiency. Internal adaptive nonoverlap circuitry further reduces switching losses by preventing simultaneous conduction of both MOSFETs. The floating top driver design can accommodate VBST voltages as high as 35 V, with transient voltages as high as 40 V. Both gate outputs can be driven low by applying a low logic level to the Output Disable (OD) pin. An Undervoltage Lockout function ensures that both driver outputs are low when the supply voltage is low, and a Thermal Shutdown function provides the IC with overtemperature protection.

Key Features:

  • Thermal Shutdown for System Protection
  • Internal Pulldown Resistor Suppresses Transient Turn On of Either MOSFET
  • Anti Cross−Conduction Protection Circuitry
  • One Input Signal Controls Both the Upper and Lower Gate Outputs
  • Output Disable Control Turns Off Both MOSFETs
  • Complies with VRM10.x and VRM11.x Specifications
  • Undervoltage Lockout
  • Thermally Enhanced Package Available
  • These are Pb−Free Devices

Applications:

  • MOSFET Drivers
  • Desktop, Server
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
5000
Multiple Of:
2500
Total
$850.00
USD
Quantity
Unit Price
2,500
$0.172
5,000
$0.17
7,500
$0.168
12,500+
$0.165
Product Variant Information section