text.skipToContent text.skipToNavigation

Manufacturer Part #

TD350E

TD350 Series Dual Output 26 V High and Low Side IGBT/MosFet Driver - SOIC-14

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics TD350E - Technical Attributes
Attributes Table
Configuration: High and Low Side
No of Outputs: Dual
Supply Voltage-Max: 28V
Package Style:  SOIC-14
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
1000
Multiple Of:
50
Total
$2,290.00
USD
Quantity
Unit Price
50
$2.40
150
$2.36
200
$2.35
500
$2.32
750+
$2.29
Product Variant Information section