Manufacturer Part #
E-TEA3718SDP
TEA3718 Series 5.25 V 1.5 A Through Hole Stepper Motor Driver - PowerDIP-16
| | |||||||||||
| | |||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:25 per Tube Package Style:POWERDIP-16 Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
STMicroelectronics E-TEA3718SDP - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics E-TEA3718SDP - Technical Attributes
Attributes Table
| Motor Type: | Stepper |
| No of Outputs: | Dual |
| Output Current-Max: | 1.5A |
| Supply Current: | 25mA |
| Rated Power Dissipation: | 3.1W |
| Supply Voltage-Max: | 50V |
| Supply Voltage: | 10V to 45V |
| Turn-off Delay Time: | 1.6µs |
| Operating Temp Range: | 0°C to 70°C |
| Package Style: | POWERDIP-16 |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
25 Weeks
Quantity
Unit Price
25
$1.71
100
$1.69
375
$1.66
750
$1.65
1,875+
$1.62
Product Variant Information section
Available Packaging
Package Qty:
25 per Tube
Package Style:
POWERDIP-16
Mounting Method:
Through Hole