text.skipToContent text.skipToNavigation

Manufacturer Part #

L2293QTR

L2293Q Series 36 V 600 mA Push-Pull Four Channel Driver with Diodes - VFQFPN-32

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics L2293QTR - Technical Attributes
Attributes Table
Motor Type: Stepper
Load Voltage: 2.8V to 36V
No of Outputs: Quad
Output Current-Max: 600mA
Supply Current: 44mA
Rated Power Dissipation: 4W
Supply Voltage-Max: 36V
Supply Voltage: 2.8V to 36V
Fall Time: 250ns
Rise Time: 250ns
Turn-off Delay Time: 200ns
Turn-on Delay Time: 750ns
Operating Temp Range: -20°C to +125°C
Package Style:  VFQFPN-32
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
45 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$5,670.00
USD
Quantity
Unit Price
3,000+
$1.89
Product Variant Information section