text.skipToContent text.skipToNavigation

Manufacturer Part #

L6230PDTR

L6230 Series Triple Output DMOS 3 Phase Brushless DC Motor Driver - PowerSO-36

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics L6230PDTR - Technical Attributes
Attributes Table
No of Outputs: Triple
Supply Voltage-Max: 52V
Package Style:  POWERSO-36
Mounting Method: Surface Mount
Features & Applications

The L6230PDTR is a DMOS driver for three-phase brushless DC motor with overcurrent protection.

This device is designed in BCD multipower technology and combines isolated DMOS Power Transistors with CMOS and bipolar circuits on the same chip.

Features:

  • Operating supply voltage from 8 to 52 V
  • 2.8 A output peak current (1.4 A RMS)
  • RDS(on)0.73 Ω typ. value @ TJ= 25 °C
  • Integrated fast free wheeling diodes
  • Operating frequency up to 100 kHz
  • Non dissipative overcurrent detection and protection
  • Cross conduction protection
  • Diagnostic output
  • Uncommitted comparator
  • Thermal shutdown
  • Under voltage lockout
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
N/A
Minimum Order:
600
Multiple Of:
600
Total
$6,126.00
USD
Quantity
Unit Price
600+
$10.21
Product Variant Information section