text.skipToContent text.skipToNavigation

Manufacturer Part #

MC34067PG

MC33067 Series 20 V 2200 kHz High Performance Resonant Mode Controller - PDIP-16

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi MC34067PG - Technical Attributes
Attributes Table
Supply Current-Max: 0.8mA
Supply Voltage: 20V
Turn On Threshold Voltage: 9.6V
Duty Cycle-Max: 25%
Frequency-Max: 2200kHz
Operating Temp Range: -40°C to +85°C
Package Style:  PDIP-16
Mounting Method: Through Hole
Features & Applications

The MC34067 is a High Performance Resonant Mode Controllers.

The MC34067/MC33067 are high performance zero voltage switch resonant mode controllers designed for off−line and dc−to−dc converter applications that utilize frequency modulated constant off−time or constant deadtime control. These integrated circuits feature a variable frequency oscillator, a precise retriggerable one−shot timer, temperature compensated reference, high gain wide bandwidth error amplifier, steering flip−flop, and dual high current totem pole outputs ideally suited for driving power MOSFETs. Also included are protective features consisting of a high speed fault comparator and latch, programmable soft−start circuitry, input undervoltage lockout with selectable thresholds, and reference undervoltage lockout. These devices are available in dual−in−line and surface mount packages.

Key Features:

  • Zero Voltage Switch Resonant Mode Operation
  • Variable Frequency Oscillator with a Control Range Exceeding 1000:1
  • Precision One−Shot Timer for Controlled Off−Time
  • Internally Trimmed Bandgap Reference
  • 4.0 MHz Error Amplifier
  • Dual High Current Totem Pole Outputs
  • Selectable Undervoltage Lockout Thresholds with Hysteresis
  • Enable Input
  • Programmable Soft−Start Circuitry
  • Low Startup Current for Off−Line Operation
  • These Devices are Pb−Free, Halogen Free/BFR Free and are RoHS Compliant
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
6,525
Factory Lead Time:
18 Weeks
Minimum Order:
500
Multiple Of:
25
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$325.00
USD
Quantity
Unit Price
50
$0.66
125
$0.65
625
$0.625
1,250
$0.62
3,750+
$0.595
Product Variant Information section