text.skipToContent text.skipToNavigation

Référence fabricant

MIC38HC43YM

MIC38HC43 Series 6 mA 500 kHz SMT BiCMOS Current-Mode PWM Controller - SOIC-8

Modèle ECAD:
Nom du fabricant: Microchip
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
Microchip MIC38HC43YM - Caractéristiques techniques
Attributes Table
Supply Current-Max: 6µA
Supply Voltage: 7.6V to 20V
Frequency-Max: 500kHz
Operating Temp Range: -40°C to +85°C
Style d'emballage :  SOIC-8
Méthode de montage : Surface Mount
Fonctionnalités et applications

The MIC38HC43YM is a part of MIC38HC4x family fixed frequency current-mode PWM controller with 1 A drive current capability. Micrel’s BiCMOS devices are pin-compatible with 384x bipolar devices. Their high output drive, with fast rise and fall times, combined with low startup current make it an ideal PWM controller where high efficiency is required.

Decreased output rise and fall times drive larger MOSFETs, and rail-to-rail output capability increases efficiency, especially at lower supply voltages. The MIC38HC43YM TR also features a trimmed oscillator discharge current and bandgap reference. MIC38HC4x-1 is available in 14-pin plastic DIP and SOIC packages. 8-pin devices feature small size, while 14-pin devices separate the analog and power connections for improved performance and power dissipation.

Features:

  • Fast 20 ns output rise and 15 ns output fall times.
  • –40°C to +85°C temperature range exceeds UC284x specifications.
  • High-performance, low-power BiCMOS Process.
  • Ultralow start-up current (50 μA typical).
  • Low operating current (4 mA typical).
  • High output drive (1 A peak current, HC version).
  • CMOS outputs with rail-to-rail swing.
  • Current-mode operation up to 500 kHz.
  • Trimmed 5 V bandgap reference.
  • Pin-for-pin compatible with UC3842/3843/3844/3845(A).
  • Trimmed oscillator discharge current.
  • UVLO with hysteresis.
  • Low cross-conduction currents.

Applications:

  • Current-mode, off-line, switched-mode power supplies.
  • Current-mode, dc-to-dc converters.
  • Step-down “buck” regulators.
  • Step-up “boost” regulators.
  • Flyback, isolated regulators.
  • Forward converters.
  • Synchronous FET converters
Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
7 Semaines
Commande minimale :
570
Multiples de :
95
Total 
282,15 $
USD
Quantité
Prix unitaire
1
$0.52
75
$0.505
250
$0.495
1 000
$0.48
3 000+
$0.46
Product Variant Information section