text.skipToContent text.skipToNavigation

Manufacturer Part #

E-L6258

L6258 Series 5.25 V 15 mA Surface Mount Full-Bridge PWM Controller - POWERSO-36

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics E-L6258 - Technical Attributes
Attributes Table
Supply Current-Max: 15mA
Supply Voltage: 4.75V to 5.25V
Input Current: 10µA
Input Voltage: 5.28V
Topology: Full-Bridge
Rated Power: 5.3W
Operating Temp Range: 0°C to 150°C
Storage Temperature Range: -55°C to +150°C
Output Current: 1.5A
Thermal Resistance: 15°C/W
Package Style:  POWERSO-36
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
25 Weeks
Minimum Order:
310
Multiple Of:
310
Total
$1,401.20
USD
Quantity
Unit Price
310
$4.52
620+
$4.45
Product Variant Information section