text.skipToContent text.skipToNavigation

Manufacturer Part #

MCP1631T-E/ST

MCP1631 Series 5.5 V 2 MHz High-Speed Pulse Width Modulator - TSSOP-20

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MCP1631T-E/ST - Technical Attributes
Attributes Table
Supply Current-Max: 5mA
Supply Voltage: 3V to 5.5V
Frequency-Max: 2MHz
Topology: Flyback
Duty Cycle-Min: 0%
Duty Cycle-Max: 99%
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -65°C to +150°C
Output Current: 250mA
Thermal Resistance: 90°C/W
Package Style:  TSSOP-20
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$3,925.00
USD
Quantity
Unit Price
2,500+
$1.57
Product Variant Information section