text.skipToContent text.skipToNavigation

Manufacturer Part #

INN2605K-TL

Flyback Switcher IC with Integrated 725 V / 900 V MOSFET,

ECAD Model:
Mfr. Name: Power Integrations
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Power Integrations INN2605K-TL - Technical Attributes
Attributes Table
Isolation: Isolated
Breakdown Voltage-Max: 725V
Topology: Flyback
Supply Voltage: 85V to 265V
Duty Cycle-Max: 60%
Supply Current: 1.05A
Switching Frequency-Max: 100kHz
Rated Power: 25W
Operating Temp Range: -40°C to +105°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$1,200.00
USD
Quantity
Unit Price
1,000
$1.20
2,000
$1.19
3,000+
$1.18
Product Variant Information section