text.skipToContent text.skipToNavigation

Manufacturer Part #

TOP255GN-TL

TOP255 Series 66 kHz 30 W Flyback Isolated Off-Line Switcher - SMD-8C

ECAD Model:
Mfr. Name: Power Integrations
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Power Integrations TOP255GN-TL - Technical Attributes
Attributes Table
Isolation: Isolated
Internal Switch: Yes
Breakdown Voltage-Max: 700V
Topology: Flyback
Duty Cycle-Max: 75% to 83%
Switching Frequency-Max: 66kHz
Rated Power: 30W
Operating Temp Range: -40°C to +150°C
Storage Temperature Range: -65°C to +150°C
Package Style:  SMD-8C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$1,000.00
USD
Quantity
Unit Price
1,000
$1.00
2,000
$0.985
3,000
$0.975
4,000+
$0.965
Product Variant Information section