Manufacturer Part #
VIPER013XSTR
VIPer01 Series 30V 30 kHz Energy Saving Off-Line High Voltage Converter-SSOP-10
| | |||||||||||
| | |||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2500 per Reel Package Style:SSOP-10 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
STMicroelectronics VIPER013XSTR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics VIPER013XSTR - Technical Attributes
Attributes Table
| Package Style: | SSOP-10 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
2,500
$0.43
5,000
$0.425
7,500+
$0.415
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
SSOP-10
Mounting Method:
Surface Mount