text.skipToContent text.skipToNavigation

Manufacturer Part #

AP21410FM-7

AP21410 Series 5.5 V 0.2 A Single Channel SMT Power Switch - U-DFN2018-6

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated AP21410FM-7 - Technical Attributes
Attributes Table
Configuration: High Side
Input Voltage: 2.7V to 5.5V
No of Elements: Single
On-state Resistance-Max: 95mΩ
Type: Power Switch
Operating Temp Range: -40°C to +85°C
Turn-off Delay Time: 140µs
Turn-on Delay Time: 50µs
Current - Limit: 500mA
Package Style:  UFDFN-6
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
93,000
Factory Lead Time:
12 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$282.00
USD
Quantity
Unit Price
3,000
$0.094
6,000
$0.0925
12,000
$0.0909
15,000
$0.0905
45,000+
$0.0875
Product Variant Information section