text.skipToContent text.skipToNavigation

Manufacturer Part #

AP2151WG-7

AP2151 Series 5.5 V 115 mOhm Single High Side Current Limit Switch - SOT-25-5

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Date Code:
Product Specification Section
Diodes Incorporated AP2151WG-7 - Technical Attributes
Attributes Table
Configuration: High Side
Input Voltage: 2.7V to 5.5V
No of Elements: Single
On-state Resistance-Max: 115mΩ
Type: Current Limit Switch
Operating Temp Range: -65°C to +150°C
Turn-off Delay Time: 0.01ms
Turn-on Delay Time: 0.05ms
Current - Limit: 1A
Rise Time: 1.5ms
Fall Time: 0.1ms
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$145.20
USD
Quantity
Unit Price
3,000
$0.0484
9,000
$0.0472
15,000
$0.0467
30,000
$0.046
60,000+
$0.0448