Manufacturer Part #
VND5004BTR-E
Double channel high side driver with analog current sense
| | |||||||||||
| | |||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1500 per Reel Package Style:PQFN-24 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
STMicroelectronics VND5004BTR-E - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Obsolete
Obsolete
STMicroelectronics VND5004BTR-E - Technical Attributes
Attributes Table
| Clamping Voltage-Max: | 52V |
| Configuration: | High Side |
| Input Voltage: | 4.5V to 28V |
| No of Elements: | Dual |
| On-state Resistance-Max: | 4mΩ |
| Rated Current-Max: | 140A |
| Type: | Power Switch |
| Package Style: | PQFN-24 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
1,500+
$4.34
Product Variant Information section
Available Packaging
Package Qty:
1500 per Reel
Package Style:
PQFN-24
Mounting Method:
Surface Mount