text.skipToContent text.skipToNavigation

Manufacturer Part #

MC78M08BDTRKG

ANA 500MA 8V VREG

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2428
Product Specification Section
onsemi MC78M08BDTRKG - Technical Attributes
Attributes Table
Input Voltage-Max: 35V
Output Voltage Fixed: 8V
Dropout Voltage-Max: 2V
Output Current-Max: 0.5A
Operating Temp Range: -40°C to +125°C
Regulator Topology: Fixed
Quiescent Current: 3.2mA
No. of Outputs: Single
Output Noise: 52µV
Load Regulation: 25mV
Current - Limit: 0.7A
Line Regulation: 6mV
Package Style:  TO-252-3 (DPAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
17,337
Factory Lead Time:
8 Weeks
Minimum Order:
5000
Multiple Of:
2500
Total
$575.00
USD
Quantity
Unit Price
2,500
$0.116
5,000
$0.115
10,000
$0.114
12,500
$0.113
37,500+
$0.111
Product Variant Information section