text.skipToContent text.skipToNavigation

Manufacturer Part #

MC78M12ABDTRKG

MC78M00A Series 500 mA 12 V Fixed Output SMT LDO Voltage Regulator -TO-252

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi MC78M12ABDTRKG - Technical Attributes
Attributes Table
Input Voltage-Max: 35V
Output Voltage Fixed: 12V
Dropout Voltage-Max: 2V
Output Current-Max: 500mA
Package Style:  TO-252-3 (DPAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
47,500
Factory Lead Time:
8 Weeks
Minimum Order:
5000
Multiple Of:
2500
Total
$740.00
USD
Quantity
Unit Price
2,500
$0.15
5,000
$0.148
7,500
$0.147
12,500
$0.146
25,000+
$0.143
Product Variant Information section