text.skipToContent text.skipToNavigation

Manufacturer Part #

NCV4264-2CST50T3G

NCV4264-2 Series 5 V 100 mA Fixed Output Low IQ LDO Linear Regulator- SOT-223

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi NCV4264-2CST50T3G - Technical Attributes
Attributes Table
Input Voltage-Min: 4.5V
Input Voltage-Max: 45V
Output Voltage Fixed: 5V
Dropout Voltage-Max: 0.5V
Output Current-Max: 0.1A
Tolerance (%): ±2%
Operating Temp Range: -40°C to +150°C
Regulator Topology: Fixed
Quiescent Current: 33µA
No. of Outputs: Single
Load Regulation: 0.6mV
Current - Limit: 0.5A
Line Regulation: 0.7mV
Package Style:  SOT-223 (TO-261-4)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$2,140.00
USD
Quantity
Unit Price
4,000+
$0.535
Product Variant Information section