Manufacturer Part #
NCV4264-2CST50T3G
NCV4264-2 Series 5 V 100 mA Fixed Output Low IQ LDO Linear Regulator- SOT-223
| | |||||||||||
| | |||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:4000 per Reel Package Style:SOT-223 (TO-261-4) Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2540 | ||||||||||
Product Specification Section
onsemi NCV4264-2CST50T3G - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi NCV4264-2CST50T3G - Technical Attributes
Attributes Table
| Input Voltage-Min: | 4.5V |
| Input Voltage-Max: | 45V |
| Output Voltage Fixed: | 5V |
| Dropout Voltage-Max: | 0.5V |
| Output Current-Max: | 0.1A |
| Tolerance (%): | ±2% |
| Operating Temp Range: | -40°C to +150°C |
| Regulator Topology: | Fixed |
| Quiescent Current: | 33µA |
| No. of Outputs: | Single |
| Load Regulation: | 0.6mV |
| Current - Limit: | 0.5A |
| Line Regulation: | 0.7mV |
| Package Style: | SOT-223 (TO-261-4) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
4,000+
$0.535
Product Variant Information section
Available Packaging
Package Qty:
4000 per Reel
Package Style:
SOT-223 (TO-261-4)
Mounting Method:
Surface Mount