text.skipToContent text.skipToNavigation

Manufacturer Part #

SC4215ASTRT

VRYLW INPT/DRPOUT 2AMP REG W/E

ECAD Model:
Mfr. Name: Semtech
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Semtech SC4215ASTRT - Technical Attributes
Attributes Table
Input Voltage-Min: 1.4V
Input Voltage-Max: 5.5V
Output Voltage Range: 0.5V to 3.8V
Output Voltage Fixed: 0.8V
Dropout Voltage-Max: 500mV
Output Current-Max: 2A
Operating Temp Range: -65°C to +150°C
Regulator Topology: Adjustable Fixed
Quiescent Current: 50µA
No. of Outputs: Single
Load Regulation (%): 1.5%
Current - Limit: 4.4A
Line Regulation (%): 0.4%
Package Style:  SOIC-8EP
Mounting Method: Surface Mount
Features & Applications

The SC4215ASTRT is a part of SC4215 series very low dropout regulator. It has a operating temperature ranging from -40°C to +85°C and its available in SOIC-8EDP package.

The SC4215 is a high performance positive voltage regulator designed for use in applications requiring very low input voltage and very low dropout voltage at up to 2 amperes. It operates with a Vin as low as 1.6 V, with output voltage programmable as low as 0.8 V.

Features:

  • Input Voltage as low as 1.6 V
  • 500mV dropout @ 2 A
  • Adjustable output from 0.8 V
  • Over current and over temperature protection
  • Enable pin
  • 10μA quiescent current in shutdown
  • Full industrial temperature range

Application:

  • Telecom/Networking cards
  • Motherboards/Peripheral cards
  • Industrial applications
  • Wireless infrastructure
  • Set top boxes
  • Medical equipment
  • Notebook computers
  • Battery powered systems
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
31 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$3,350.00
USD
Quantity
Unit Price
2,500+
$1.34
Product Variant Information section