text.skipToContent text.skipToNavigation

Manufacturer Part #

TLV431CSN1T1G

Low Voltage Precision Adjustable Shunt Regulator

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi TLV431CSN1T1G - Technical Attributes
Attributes Table
Shunt Type: Shunt
Output Type: Adjustable
Accuracy: ±0.2%
Reference Voltage: 1.24V
Output Voltage: 1.24V to 16V
Output Impedance: 0.2Ω
Output Current: 20mA
Cathode Current: 80µA
Operating Temp Range: -40°C to +85°C
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
6000
Multiple Of:
3000
Total
$496.80
USD
Quantity
Unit Price
3,000
$0.0842
6,000
$0.0828
12,000
$0.0815
15,000
$0.0811
45,000+
$0.0784
Product Variant Information section