text.skipToContent text.skipToNavigation

Manufacturer Part #

A8584KLPTR-T

36 V 500 MHz 2.5 A Wide Input Voltage Asynchronous Buck Regulator - TSSOP-16-EP

ECAD Model:
Mfr. Name: Allegro MicroSystems
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Allegro MicroSystems A8584KLPTR-T - Technical Attributes
Attributes Table
Topology: Buck
Input Voltage: 4.7V to 36V
Output Current-Max: 2.5A
Output Type: Adjustable
Switching Frequency-Max: 500kHz
Operating Temp Range: -40°C to +125°C
No. of Outputs: 1
Quiescent Current: 3mA
Storage Temperature Range: -55°C to +150°C
Moisture Sensitivity Level: 2
Product Status: Active
Package Style:  TSSOP-16EP
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
12000
Multiple Of:
4000
Total
$13,560.00
USD
Quantity
Unit Price
4,000+
$1.13
Product Variant Information section