text.skipToContent text.skipToNavigation

Manufacturer Part #

ISL78227ARZ-T7A

32 LEAD QFN PACKAGE 5X5mm BODY, 0.5mm pi

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas ISL78227ARZ-T7A - Technical Attributes
Attributes Table
Topology: Boost
Input Voltage: 5V to 55V
Switching Frequency-Max: 1.1MHz
Operating Temp Range: -40°C to +125°C
No. of Outputs: 2
Moisture Sensitivity Level: 2
Package Style:  QFN-32
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
250
Multiple Of:
250
Total
$1,207.50
USD
Quantity
Unit Price
250
$4.83
500
$4.78
750+
$4.74
Product Variant Information section