text.skipToContent text.skipToNavigation

Manufacturer Part #

L4976D

L4976 Series 8 - 55 V 300 kHz Vo 50 Vo Step Down Switching Regulator - SOIC-16

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics L4976D - Technical Attributes
Attributes Table
Topology: Buck
Input Voltage: 8V to 55V
Output Current-Max: 1A
Output Voltage Range: 0.5V to 50V
Switching Frequency-Max: 300kHz
Package Style:  SOIC-16W
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
10 Weeks
Minimum Order:
1225
Multiple Of:
49
Total
$3,099.25
USD
Quantity
Unit Price
49
$2.65
147
$2.62
245
$2.60
735
$2.56
1,225+
$2.53
Product Variant Information section