text.skipToContent text.skipToNavigation

Manufacturer Part #

L7981ATR

L7981 Series 28 V 3 A 1 MHz Step Down Switching Regulator SMT - HSOP-8

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2434
Product Specification Section
STMicroelectronics L7981ATR - Technical Attributes
Attributes Table
Topology: Buck
Input Voltage: 4.5V to 28V
Output Current-Max: 3A
Output Voltage Range: 0.6V to 28V
Output Type: Adjustable
Switching Frequency-Max: 1MHz
Operating Temp Range: -40°C to +150°C
Duty Cycle-Max: 100%
No. of Outputs: 1
Quiescent Current: 2.4mA
Storage Temperature Range: -55°C to +150°C
Package Style:  HSOP-8
Mounting Method: Surface Mount
Features & Applications

The L7981ATR is a step down switching regulator with 3.7 A (minimum) current limited embedded power MOSFET, so it si able to deliver up to 3 A current to the load depending on the application conditions.

The input voltage can range from 4.5 V to 28 V, while the output voltage can be set starting from 0.6 V to VIN. Requiring a minimum set of external components, the device includes an internal 250 kHz switching frequency oscillator that can be externally adjusted up to 1 MHz.

Features:

  • 3 A DC output current
  • 4.5 V to 28 V input voltage
  • Output voltage adjustable from 0.6 V
  • 250 kHz switching frequency, programmable up to 1 MHz
  • Internal soft-start and enable
  • Low dropout operation: 100% duty cycle
  • Voltage feed-forward
  • Zero load current operation
  • Overcurrent and thermal protection
  • VFQFPN3x3-8L and HSOP8 package

Applications:

  • Consumer: STB, DVD, DVD recorder, car audio, LCD TV and monitors
  • Industrial: PLD, PLA, FPGA, chargers
  • Networking: XDSL, modems, DC-DC modules
  • Computer: Optical storage, hard disk drive, printers, audio/graphic cards
  • Suitable for LED driving

 View the Complete family of L798 Switching Regulators

Pricing Section
Global Stock:
2,500
USA:
2,500
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
22 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$2,012.50
USD
Quantity
Unit Price
2,500+
$0.805
Product Variant Information section