text.skipToContent text.skipToNavigation

Manufacturer Part #

LM2575-3.3WU

LM2575 Series 3.3 V 1 A 52 KHz High-Efficiency Step-Down Buck Regulator-TO-263-5

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip LM2575-3.3WU - Technical Attributes
Attributes Table
Output Current-Max: 1A
Package Style:  TO-263-5 (D2PAK5)
Mounting Method: Surface Mount
Features & Applications

The LM2575-3.3WU is step down switching regulator with a monolithic integrated circuits, available in adjustable versions of output voltage ranging from 1.23 V to 37 V.

The LM2575 series offers a high efficiency replacement for popular three-terminal adjustable linear regulators. It substantially reduces the size of the heat sink and in many cases no heat sink is required.

Features:

  • 3.3V, 5V, 12V, and adjustable output versions
  • Voltage over specified line and load conditions:
  • Fixed version: ±3% max. output voltage
  • Adjustable version: ±2% max. feedback voltage
  • Guaranteed 1A output current
  • Wide input voltage range: 4V to 40V
  • Wide output voltage range: 1.23V to 37V
  • Requires only 4 external components
  • 52kHz fixed frequency internal oscillator
  • Low power standby mode IQ typically < 200µA
  • 80% efficiency (adjustable version typically > 80%)
  • Uses readily available standard inductors
  • Thermal shutdown and current limit protection
  • 100% electrical thermal limit burn-in

Applications:

  • Simple high-efficiency step-down (buck) regulator
  • Efficient pre-regulator for linear regulators
  • On-card switching regulators
  • Positive to negative converter (inverting buck-boost)
  • Isolated flyback converter using minimum number of external components
  • Negative boost convert
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
650
Multiple Of:
50
Total
$897.00
USD
Quantity
Unit Price
50
$1.42
200
$1.40
500
$1.38
1,250
$1.37
2,000+
$1.35
Product Variant Information section