text.skipToContent text.skipToNavigation

Manufacturer Part #

MC33166TVG

MC33166 Series 40V 3 A 79kHz Step-Up/Down/Inverting Switching Regulator-TO-220-5

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi MC33166TVG - Technical Attributes
Attributes Table
Topology: Buck/Boost/Inverting
Input Voltage: 7V to 40V
Output Current-Max: 3A
Switching Frequency-Max: 79kHz
Package Style:  TO-220-5
Mounting Method: Flange Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
550
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$803.00
USD
Quantity
Unit Price
50
$1.50
150
$1.48
500
$1.46
1,000
$1.45
2,000+
$1.43
Product Variant Information section