text.skipToContent text.skipToNavigation

Manufacturer Part #

MIC2202YMM

MIC2202 Series 5.5 V 2 MHz High-Efficiency Synchronous Buck Converter - MSOP-10

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MIC2202YMM - Technical Attributes
Attributes Table
Topology: Buck
Input Voltage: 2.3V to 5.5V
Output Current-Max: 600mA
Switching Frequency-Max: 2MHz
Package Style:  MSOP-10
Mounting Method: Surface Mount
Features & Applications

The Micrel MIC2202YMM is a high efficiency, 2 MHz PWM syn chro nous buck regulator. The fast 2 MHz operation along with a proprietary compensation scheme allows the smallest pos si ble external components. The MIC2202 can operate with a 1 µF ceramic output capacitor and a small, low DC-re sis tance, 2.2 µH inductor, reducing system size and cost while allowing a high level of efficiency.

The MIC2202YMM operates from 2.3 V to 5.5 V input and features internal power MOSFETs that can supply over 600 mA of output current with output voltages down to 0.5 V. The MIC2202 implements a constant 2 MHz pulse- width-modulation (PWM) control scheme which reduces noise in sen si tive RF, audio, and communications applications. Additionally, the MIC2202 can be synchronized to an external clock, or multiple MIC2202s can easily be daisy-chained with the SYNCLOCK feature.

The MIC2202 has a high bandwidth loop (up to 500 kHz) which allows ultra fast transient re sponse times. This is very useful when powering applications that require fast dynamic response such as CPU cores and RF circuitry in high performance cellular phones and PDAs. The MIC2202 is available in 10-pin MSOP and 3 mm×3 mm MLF™-10L package options with an operating junction temperature range from –40ºC to +125ºC .

Key Features :

  • Input voltage range: 2.3 V to 5.5 V
  • Output down to 0.5V/600 mA
  • 2 MHz PWM operation
  • Stable with 1µF ceramic output capcitor.
  • Ultra-fast transient response (up to 500 kHz GBW)
  • Internal compensation
  • All ceramic capacitors
  • >95% efficiency
  • Fully integrated MOSFET switches
  • Easily synchronized to external clock
  • SYNCLOCK feature to daisy chain multiple 2202s
  • Requires only 4 external components
  • 1% line and load regulation
  • Logic-controlled micropower shutdown
  • Thermal shutdown and current limit pro tec tion
  • 10-pin MSOP and 3 mm×3 mm MLF™-10L package options
  • –40ºC to +125ºC junction temperature range

Applications :

  • Cellular phones
  • PDAs
  • 802.11 WLAN power supplies
  • FPGA/ASIC power supplies
  • Dynamically adjustable power supply for CDMA/W-CDMA RF power amps
  • DSL modems
  • Tape drives
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
600
Multiple Of:
100
Total
$1,014.00
USD
Quantity
Unit Price
100
$1.72
300
$1.70
500
$1.69
1,000
$1.67
2,000+
$1.65
Product Variant Information section