text.skipToContent text.skipToNavigation

Manufacturer Part #

MIC4690YM

MIC4690 Series 34 V 500 kHz 1 A SuperSwitcher™ Buck Regulator - SOIC-8

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2310
Product Specification Section
Microchip MIC4690YM - Technical Attributes
Attributes Table
Topology: Buck
Input Voltage: 4V to 34V
Output Current-Max: 1A
Output Type: Adjustable
Switching Frequency-Max: 500kHz
Operating Temp Range: -40°C to +125°C
Duty Cycle-Max: 93%
Efficiency: 85%
No. of Outputs: 1
Quiescent Current: 12mA
Storage Temperature Range: -65°C to +150°C
Package Style:  SOIC-8
Mounting Method: Surface Mount
Features & Applications

The MIC4690YM SuperSwitcher™ is an easy-to-use, 500 kHz step-down PWM voltage regulator. The MIC4690 achieves over 1 A of continuous output current over a wide input voltage range in an 8-lead SO (small outline) package.
 
The high switching frequency of the MIC4690 allows the smallest surface-mount inductors and capacitors to be used. Internal compensation ensures fast transient response and a minimum amount of external components.

Features:

  • SO-8 package with over 1 A output current
  • Fixed 500 kHz operation Wide 4 V to 34 V input voltage range
  • Output voltage adjustable to 1.23 V
  • All surface mount solution
  • Internally compensated with fast transient response
  • Up to 85% efficiency
  • Overcurrent protection
  • Frequency foldback short-circuit protection
  • Thermal shutdown

Applications:

  • Simple 1 A step-down (buck) regulator
  • Replacement of TO-220 and TO-263 designs
  • 12 V to 5 V/3.3 V/2.5 V/1.8 V/1.5 V conversion
  • 5 V to 2.5 V/1.8 V/1.5 V conversion
  • On-card switching regulators
  • Hard disk drives
  • Cable modems
  • Positive-to-negative converters
  • Simple battery chargers
Pricing Section
Global Stock:
42
Germany:
42
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
42
Multiple Of:
95
Total
$89.46
USD
Quantity
Unit Price
95
$2.13
190
$2.11
285
$2.10
380
$2.09
475+
$2.06
Product Variant Information section