text.skipToContent text.skipToNavigation

Manufacturer Part #

MP1542DK-LF-P

Boost Switching Regulator IC Positive Adjustable 3V 1 Output 2A (Switch) 8-TSSOP

ECAD Model:
Mfr. Name: Monolithic Power Systems
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Monolithic Power Systems MP1542DK-LF-P - Technical Attributes
Attributes Table
Topology: Boost
Input Voltage: 2.5V to 22V
Output Current-Max: 2A
Output Voltage Range: 3V to 22V
Output Type: Adjustable
Switching Frequency-Max: 1.3MHz
Operating Temp Range: -40°C to +85°C
No. of Outputs: 1
Storage Temperature Range: -65°C to +150°C
Package Style:  MSOP-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
28 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$520.00
USD
Quantity
Unit Price
500
$1.04
1,500
$1.03
2,500+
$1.02
Product Variant Information section