Manufacturer Part #
MP2229GQ-P
MP2229 Series 21 V 6 A SMT High Efficiency Step-Down Converter - QFN-14
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Monolithic Power Systems | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:500 per Reel Package Style:QFN-14 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Monolithic Power Systems MP2229GQ-P - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Monolithic Power Systems MP2229GQ-P - Technical Attributes
Attributes Table
| Topology: | Buck |
| Input Voltage: | 4.5V to 21V |
| Output Current-Max: | 6A |
| Output Voltage Range: | 0.6V to 19.95V |
| Switching Frequency-Max: | 2.1MHz |
| Package Style: | QFN-14 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
28 Weeks
Quantity
Unit Price
500
$1.17
1,000
$1.16
1,500
$1.05
2,000
$1.15
2,500+
$1.14
Product Variant Information section
Available Packaging
Package Qty:
500 per Reel
Package Style:
QFN-14
Mounting Method:
Surface Mount