text.skipToContent text.skipToNavigation

Manufacturer Part #

MP24833-AGN-P

MP24833-A Series 55 V 3 A 275 kHz Buck/Boost White LED Driver - SOIC-8EP

ECAD Model:
Mfr. Name: Monolithic Power Systems
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Monolithic Power Systems MP24833-AGN-P - Technical Attributes
Attributes Table
Topology: Buck/Boost
Input Voltage: 4.5V to 55V
Output Current-Max: 3A
Switching Frequency-Max: 200kHz
Operating Temp Range: -40°C to +125°C
Duty Cycle-Max: 91%
Quiescent Current: 0.8mA
Storage Temperature Range: -65°C to +150°C
Product Status: Active
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
28 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$307.50
USD
Quantity
Unit Price
500
$0.615
1,000
$0.605
2,000
$0.60
2,500
$0.595
7,500+
$0.58
Product Variant Information section