text.skipToContent text.skipToNavigation

Manufacturer Part #

MPM3810GQB-33-P

MPM3810 Series 3.3 V 1.2 A 4200 kHz Synchronous Step-Down Converter - QFN-12

ECAD Model:
Mfr. Name: Monolithic Power Systems
Standard Pkg:
Product Variant Information section
Date Code: 2213
Product Specification Section
Monolithic Power Systems MPM3810GQB-33-P - Technical Attributes
Attributes Table
Topology: Buck
Input Voltage: 2.5V to 6V
Output Current-Max: 1.2A
Output Voltage Range: 3.3V
Switching Frequency-Max: 4200kHz
Package Style:  QFN-12
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
48 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$650.00
USD
Quantity
Unit Price
500
$1.30
1,000
$1.29
1,500
$1.28
2,500+
$1.27
Product Variant Information section