text.skipToContent text.skipToNavigation

Manufacturer Part #

NCP3065DR2G

NCP3065 Series 40 V 250 kHz 1.5 A Constant Current Switching Regulator - SOIC-8

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi NCP3065DR2G - Technical Attributes
Attributes Table
Topology: Buck/Boost
Input Voltage: 3V to 40V
Output Current-Max: 1.5A
Switching Frequency-Max: 250kHz
Operating Temp Range: -40°C to +125°C
Efficiency: 83%
No. of Outputs: 1
Storage Temperature Range: -65°C to +150°C
Package Style:  SOIC-8
Mounting Method: Surface Mount
Features & Applications
The NCP3065DR2G is a part of NCP3065 series constant current switching regulator. It has a storage temperature ranging from -65°C to +150°C and its available in SOIC-8 package.

The NCP3065 is a monolithic Buck Boost Inverting Switching Regulator designed to deliver constant current for powering high brightness LEDs (HBLED). The device has a very low feedback voltage of 235 mV (nominal) which is used to regulate the average current of the LED string.

Features:

  • Integrated 1.5 A Switch
  • Input Voltage Range from 3.0 V to 40 V
  • Low Feedback Voltage of 235 mV
  • Cycle−by−Cycle Current Limit
  • No Control Loop Compensation Required
  • Frequency of Operation Adjustable up to 250 kHz
  • Operation with All Ceramic Output Capacitors or No Output Capacitance
  • Analog and Digital PWM Dimming Capability
  • Internal Thermal Shutdown with Hysteresis
  • Automotive Version Available

Applications:

  • Automotive and Marine Lighting
  • High Power LED Driver
  • Constant Current Source
  • Low Voltage LED Lighting
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
2,500
Factory Lead Time:
22 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$1,650.00
USD
Quantity
Unit Price
2,500
$0.66
5,000+
$0.645
Product Variant Information section