text.skipToContent text.skipToNavigation

Manufacturer Part #

NCP3066DR2G

NCP3066 Series 40 V 1.5 A Constant Current Switching Regulator - SOIC-8

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi NCP3066DR2G - Technical Attributes
Attributes Table
Topology: Buck/Boost
Input Voltage: 3V to 40V
Output Current-Max: 1.5A
Switching Frequency-Max: 190kHz
Operating Temp Range: 0°C to 85°C
Efficiency: 85%
No. of Outputs: 1
Storage Temperature Range: -65°C to +150°C
Moisture Sensitivity Level: 1
Package Style:  SOIC-8
Mounting Method: Surface Mount
Features & Applications

The NCP3066 are monolithic switching regulators designed to deliver constant current for powering high brightness LEDs. The device has a very low feedback voltage of 235 mV (nominal) which is used to regulate the average current of the LED string. In addition, the NCP3066 has a wide input voltage up to 40 V to allow it to operate from a 12 Vac or a 12−36 Vdc supply, commonly used for lighting applications as well as unregulated supplies such as rechargeable batteries.

The NCP3066 switching regulator can be configured in Step−Down (Buck), Step−Up (Boost) and Voltage−Inverting topologies with a minimum number of external components. The ON/OFF pin provides PWM dimming capability or a low power shutdown mode.

Key Features:

  • Integrated 1.5 A Switch
  • Input Voltage Range from 3.0 V to 40 V
  • Logic Level Shutdown Capability
  • Low Feedback Voltage of 235 mV
  • Cycle−by−Cycle Current Limit
  • No Control Loop Compensation Required
  • Frequency of Operation Adjustable up to 250 kHz
  • Analog and Digital PWM Dimming Capability
  • Internal Thermal Shutdown with Hysteresis
  • NCV Prefix for Automotive and Other Applications Requiring Site and Control changes
  • These are Pb−Free Devices

Applications:

  • Automotive and Marine Lighting
  • Constant Current Source, High Brightness LED Driver
  • Low Voltage and Landscape Lighting
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$1,975.00
USD
Quantity
Unit Price
2,500+
$0.79
Product Variant Information section