text.skipToContent text.skipToNavigation

Manufacturer Part #

NCV5173EDR2G

Boost Converters -Automotive

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2624
Product Specification Section
onsemi NCV5173EDR2G - Technical Attributes
Attributes Table
Topology: Buck/Boost/Flyback/Forward
Input Voltage: 2.7V to 30V
Output Current-Max: 1.5A
Output Type: Adjustable
Switching Frequency-Max: 620kHz
Operating Temp Range: -40°C to +150°C
Duty Cycle-Max: 90%
No. of Outputs: 1
Quiescent Current: 5.5mA
Storage Temperature Range: -65°C to +150°C
Moisture Sensitivity Level: 1
Product Status: Active
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$3,025.00
USD
Quantity
Unit Price
2,500+
$1.21
Product Variant Information section