text.skipToContent text.skipToNavigation

Manufacturer Part #

ST1S03PUR

ST1S03 Series 16 V 1.5 MHz Surface Mount Step-Down Switching Regulator - DFN-8

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics ST1S03PUR - Technical Attributes
Attributes Table
Topology: Buck
Input Voltage: 16V
Output Current-Max: 1.5A
Output Type: Adjustable
Switching Frequency-Max: 1.8MHz
Operating Temp Range: 150°C
Duty Cycle-Max: 87%
Efficiency: 70%
No. of Outputs: 1
Quiescent Current: 2.5mA
Storage Temperature Range: -25°C to +150°C
Load Regulation (%): 0.003%
Package Style:  DFN-6D
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Singapore:
0
12,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$1,830.00
USD
Quantity
Unit Price
3,000+
$0.61
Product Variant Information section