text.skipToContent text.skipToNavigation

Manufacturer Part #

ST1S09PUR

VFDFPN 6 3X3 0,95 PITCH

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics ST1S09PUR - Technical Attributes
Attributes Table
Topology: Buck
Input Voltage: 2.7V to 6V
Output Current-Max: 2A
Switching Frequency-Max: 1.8MHz
Package Style:  DFN-6D
Mounting Method: Surface Mount
Features & Applications

The ST1S09PUR is a step-down DC-DC converter with synchronous rectification, optimized for powering low output voltage applications.

The device is thermally protected and the output current limited to prevent damages due to accidental short circuit. A high PWM switching frequency (1.5 MHz) allows the use of tiny surface-mount components.

Features:

  • 1.5 MHz fixed frequency PWM with current control mode
  • 2 A output current capability
  • Typical efficiency: > 90%
  • 2 % DC output voltage tolerance
  • Two versions available: power good or inhibit
  • Integrated output over-voltage protection
  • Non switching quiescent current: (typ) 1.5 mA over temperature range
  • RDSON (typ) 100 mΩ
  • Utilizes tiny capacitors and inductors
  • Operating junction temp. -30 °C to 125 °C
  • Available in DFN6 (3 x 3 mm) exposed pad
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
24 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$2,190.00
USD
Quantity
Unit Price
3,000+
$0.73
Product Variant Information section