text.skipToContent text.skipToNavigation

Manufacturer Part #

ST1S31PUR

ST1S31 Series 5.5 V 1.5MHz 3 A DC Step-Down Switching Regulator - VFDFPN-8

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics ST1S31PUR - Technical Attributes
Attributes Table
Topology: Buck
Input Voltage: 2.8V to 5.5V
Output Current-Max: 3A
Output Voltage Range: 0.8V to 5.5V
Switching Frequency-Max: 1.9MHz
Package Style:  VFDFPN-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
24 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$2,550.00
USD
Quantity
Unit Price
3,000+
$0.85
Product Variant Information section