text.skipToContent text.skipToNavigation

Manufacturer Part #

TDE1708DFT

TDE1708 Series 48 V 250mA Low Side or High Side Intelligent Power Switch - DFN-8

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics TDE1708DFT - Technical Attributes
Attributes Table
Input Voltage: 6V to 48V
Package Style:  DFN-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
14 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$8,520.00
USD
Quantity
Unit Price
4,000+
$2.13
Product Variant Information section