text.skipToContent text.skipToNavigation

Manufacturer Part #

ACS72981ELRATR-200U3

ACS72981 Series 3.3 V 200 A 250 kHz SMT Hall Effect Current Sensor - PSOF-7

ECAD Model:
Mfr. Name: Allegro MicroSystems
Standard Pkg:
Date Code:
Product Specification Section
Allegro MicroSystems ACS72981ELRATR-200U3 - Technical Attributes
Attributes Table
Output Type: Ratiometric
No of Channels: 1
Operating Frequency: 250kHz
Supply Current: 14mA
Supply Voltage: 3V to 3.6V
Operating Temperature: -40°C to +85°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
6,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
9000
Multiple Of:
3000
Total
$21,240.00
USD
Quantity
Unit Price
3,000+
$2.36