text.skipToContent text.skipToNavigation

Manufacturer Part #

MLX91220KDF-ABR-025-SP

MLX91220 Series 5.5 V 25 A 300 kHz Integrated Current Sensor IC - SOIC-16

ECAD Model:
Mfr. Name: Melexis
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Melexis MLX91220KDF-ABR-025-SP - Technical Attributes
Attributes Table
Output Type: Ratiometric
Operating Frequency: 300kHz
Supply Current: 20mA
Supply Voltage: 4.5V to 5.5V
Operating Temperature: -40°C to +125°C
Package Style:  SOIC-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
2 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$238.00
USD
Quantity
Unit Price
1
$2.46
25
$2.41
75
$2.38
250
$2.34
750+
$2.28
Product Variant Information section