text.skipToContent text.skipToNavigation

Manufacturer Part #

MLX90251LVA-FAA-100-BU

MLX90251 5 V 1.25 mA 10-35 mV/mT PCB Linear Hall Effect Sensor - SIP-4

ECAD Model:
Mfr. Name: Melexis
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Melexis MLX90251LVA-FAA-100-BU - Technical Attributes
Attributes Table
Type: Linear Hall
Output Current: 1.25mA
Supply Voltage: 4.5V to 5.5V
Supply Current: 6mA
Operating Temp Range: -40°C to +150°C
Package Style:  SIP-4
Mounting Method: PCB Mount
Features & Applications
The MLX90251LVA-FAA-100-BU is a Programmable Linear Hall Effect Sensor fabricated using silicon CMOS technology.

This device  possesses active error correction circuitry to eliminate the offset errors normally associated with analog Hall effect devices. All the parameters of the MLX90251 transfer characteristic are fully programmable for even greater versatility.

Features:

  • Analog Signal Processing
  • Quad Switched Hall Plate
  • Chopper Stabilized Amplifier
  • Linear Analog Ratiometric Output Voltage
  • Programmable Output Quiescent Voltage (VOQ) 100%VDD…200%VDD Range
  • Programmable Magnetic Sensitivity
  • Programmable Low Pass Filter
  • Programmable Clamping Voltage
  • Programmable Temperature Compensation
  • Melexis ID Number
  • Programmable Customer ID Number
  • Lead-free package

Applications:

  • Linear Position Sensing
  • Rotary Position Sensing
  • Current Sensing
  • Magnetic Field Measurement

 

 

 
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
21 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$7,500.00
USD
Quantity
Unit Price
1,000
$1.52
2,000+
$1.50
Product Variant Information section