text.skipToContent text.skipToNavigation

Manufacturer Part #

TC6502P075VCTTR

TC6502 Series SMD 5.5 V Ultra Small Temperature Switch - SOT-23-5

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Features & Applications

Microchip Technology is a leading innovator and supplier of high performance and high quality embedded solutions and microcontrollers; related non-volatile memory products; and a broad analog product line focusing on power management, thermal management, linear and mixed-signal solutions.

Temperature sensing is critical to a growing number of consumer, automotive, and industrial applications. Microchip’s digital temperature sensors are ideal choice for implementing temperature system management schemes in a variety of applications.

The TC6501/2/3/4 are SOT-23 temperature switches that require no external components and are available with factory-programmed temperature thresholds. A choice of factory-trimmed temperature trip points are also available. Pin-selectable hysteresis of +2°C or +10°C allows flexibility to the design of the application.

The TC6501/2/3/4 typically consume only 17 µA of current and operate over the entire -55°C to +135°C temperature range, while offering accuracies of ±0.5°C (typ.).

The TC6501 and TC6503 have an open-drain, active-low output, which targets microcontroller reset control.

The TC6502 and TC6504 have a CMOS, active-high output designed to drive the logic level MOSFET that turns on a fan or heater element.

The TC6501/TC6502 are designed for hot temperature monitoring from +35°C to +125°C and assert a logic signal when the temperature goes above the threshold.

The TC6503/TC6504 are optimized for cold temperature monitoring from -45°C to +15°C and assert a logic signal when the temperature goes below the threshold. 

The TC6502P075VCTTR is a SOT-23A Ultra Small Temperature Switches with Pin Selectable Hysteresis with temperature threshold of +75°C that comes in 3000 piece reel

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$2,235.00
USD
Quantity
Unit Price
3,000+
$0.745
Product Variant Information section