Référence fabricant
MIC708SMY-TR
MIC708 Series 4.4 V (threshold) 140 ms μP Supervisory Circuit - SOIC-8
| | |||||||||||
| | |||||||||||
| Nom du fabricant: | Microchip | ||||||||||
| Emballage standard: | Product Variant Information section Emballages disponiblesQté d'emballage(s) :2500 par Reel Style d'emballage :SOIC-8 Méthode de montage :Surface Mount | ||||||||||
| Code de date: | |||||||||||
Microchip MIC708SMY-TR - Spécifications du produit
Informations de livraison:
ECCN:
Informations PCN:
Revision History:May 29, 2023: Issued initial notification.May 24, 2024: Issued final notification. Attached the Qualification Report. Revised the affected parts list due to updated scope. Provided estimated first ship date to be on June 14, 2024.Description of Change:Qualification of UNIG as a new final test site for various products available in Tube, Tray and Tape & Reel packing media.Reason for Change:To improve manufacturability and on-time delivery performance by qualifying UNIG as a new final test site.
Statut du produit:
Microchip MIC708SMY-TR - Caractéristiques techniques
| No of Outputs: | Single |
| Threshold Voltage: | 4.4|V |
| Supply Voltage-Max: | 5.5V |
| Reset Timeout: | 140ms |
| Style d'emballage : | SOIC-8 |
| Méthode de montage : | Surface Mount |
Fonctionnalités et applications
This device include a watchdog timer, microprocessor reset, backup battery switchover, power failure warning and a debounced manual reset input.
Features:
- Debounced manual reset input is TTL/CMOS Compatible
- Watchdog timer, 1.6s (MIC705/706)
- 4.65 V or 4.40 V Precision Voltage Monitor
- Early power fail warning or low battery detect
Applications:
- Automotive systems
- Intelligent systems
- Critical microprocessor power monitoring
- Battery powered computers
- Computers
- Controllers
Emballages disponibles
Qté d'emballage(s) :
2500 par Reel
Style d'emballage :
SOIC-8
Méthode de montage :
Surface Mount