Manufacturer Part #
LAN9420I-NU
LAN9420I Series 3.3 V 125 mA Single Chip Ethernet Controller - VTQFP-128
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Microchip | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:90 per Tray Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Microchip LAN9420I-NU - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
5A991.b
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Microchip LAN9420I-NU - Technical Attributes
Attributes Table
| Supply Voltage-Nom: | 3V to 3.6V |
| No of Functions / Channels: | 1 |
| Interface Type: | PCI |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
7 Weeks
Quantity
Unit Price
90+
$5.60
Product Variant Information section
Available Packaging
Package Qty:
90 per Tray
Mounting Method:
Surface Mount