Manufacturer Part #
GBJ606-F
GBJ606 Series 600 V 6 A Through Hole Glass Passivated Bridge Rectifier - GBJ-4
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Diodes Incorporated | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:15 per Tube Package Style:GBJ-4 Mounting Method:Through Hole | ||||||||||
| Date Code: | 2514 | ||||||||||
Product Specification Section
Diodes Incorporated GBJ606-F - Product Specification
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
Diodes Incorporated GBJ606-F - Technical Attributes
Attributes Table
| Average Rectified Current-Max: | 6A |
| Reverse Voltage-Max [Vrrm]: | 600V |
| Peak Current-Max: | 170A |
| Reverse Current-Max: | 5µA |
| Forward Voltage: | 1V |
| Package Style: | GBJ-4 |
| Mounting Method: | Through Hole |
Features & Applications
The GBJ606-F is a part of GBJ606 Series 600 V 6 A Through Hole Glass Passivated Bridge Rectifier. It is available in GBJ-4 Package.
Features:
- Glass Passivated Die Construction
- High Case Dielectric Strength of 1500 Vrms
- Low Reverse Leakage Current
- Surge Overload Rating to 170 A Peak
- Ideal for Printed Circuit Board Applications
- UL Listed Under Recognized Component Index, File Number E94661
- Lead Free Finish/RoHS Compliant
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
30
$0.615
100
$0.60
250
$0.585
500
$0.58
1,500+
$0.55
Product Variant Information section
Available Packaging
Package Qty:
15 per Tube
Package Style:
GBJ-4
Mounting Method:
Through Hole