text.skipToContent text.skipToNavigation

Manufacturer Part #

RB521SM-60FHT2R

Schottky Barrier Diode (AEC-Q101 Qualified) -

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ROHM RB521SM-60FHT2R - Technical Attributes
Attributes Table
Type: Schottky
Average Rectified Current-Max: 200mA
Reverse Current-Max: 100µA
Forward Voltage: 600mV
Reverse Voltage-Max [Vrrm]: 60V
Operating Temp Range: 150°C
Moisture Sensitivity Level: 1
Package Style:  SOD-523 (SC-79)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
8000
Multiple Of:
8000
Total
$206.40
USD
Quantity
Unit Price
8,000
$0.0258
24,000
$0.0252
32,000
$0.0251
80,000
$0.0246
120,000+
$0.0241
Product Variant Information section