text.skipToContent text.skipToNavigation

Manufacturer Part #

MBR20150CT

MBR20150CT Series 150 V 20 A Through Hole Schottky Rectifier - TO-220AB

ECAD Model:
Mfr. Name: SMC
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
SMC MBR20150CT - Technical Attributes
Attributes Table
Average Rectified Current-Max: 20A
Peak Current-Max: 150A
Reverse Voltage-Max [Vrrm]: 150V
Reverse Current-Max: 0.5mA
Forward Voltage: 0.84V
Diode Capacitance-Max: 400pF
Thermal Resistance: 3.5°C/W
Operating Temp Range: -55°C to +175°C
Configuration: Dual
Package Style:  TO-220-3 (TO-220AB)
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
8000
Multiple Of:
50
Total
$2,240.00
USD
Quantity
Unit Price
50
$0.31
250
$0.30
1,000
$0.295
2,500
$0.29
6,250+
$0.28
Product Variant Information section