Manufacturer Part #
RB411DT146
RB411D Series 20 V 30 uA Surface Mount Schottky Barrier Diode - SOT-23
| | |||||||||||
| | |||||||||||
| Mfr. Name: | ROHM | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Package Style:SOT-23 (SC-59,TO-236) Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
ROHM RB411DT146 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
ROHM RB411DT146 - Technical Attributes
Attributes Table
| Average Rectified Current-Max: | 500mA |
| Reverse Voltage-Max [Vrrm]: | 20V |
| Reverse Current-Max: | 30µA |
| Forward Voltage: | 0.5V |
| Package Style: | SOT-23 (SC-59,TO-236) |
| Mounting Method: | Surface Mount |
Features & Applications
The RB411DT146 is a Part of RB411D Series 20 V 30 µA Surface mount Schottky Barrier Diode available in SOT-346 Package. It has a storage temperature ranging between -40 to 125°C.
Features:
- Small mold type (SMD3)
- Low IR
- High reliability
Applications:
- Low current Rectification
- PC
- Mobile phone
- portable electronics
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
3,000
$0.0698
6,000
$0.0686
9,000
$0.0679
12,000
$0.0674
15,000+
$0.0659
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-23 (SC-59,TO-236)
Mounting Method:
Surface Mount